MS27497T18A53PD

Heilind Number:AAOMS27497T18A53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18A53PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18A53PD
SKU:AAOMS27497T18A53PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. With a durable construction and military specification compliance, these connectors are suitable for aerospace, military, and industrial use.