MS27497T18B28PD

Heilind Number:AAOMS27497T18B28PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B28PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B28PD
SKU:AAOMS27497T18B28PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offered in multiple plating options, including RoHS compliant finishes, these connectors ensure durability and performance in military and industrial applications.