MS27497T18B30PB

Heilind Number:AAOMS27497T18B30PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B30PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B30PB
SKU:AAOMS27497T18B30PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they feature thin walls and restricted lengths. With options like straight, RFI grounding, and standard plugs, along with a 90-degree cable clamp, they ensure versatile installations. Compliant with military specification MIL-DTL-38999 II, these circular connectors guarantee reliability and durability. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, they cater to diverse application needs. With features like gold-plated contacts, removable crimp contacts, and bayonet coupling, these connectors provide secure and efficient electrical connections. Suitable for demanding environments, the MIL-DTL-38999 II connectors are ideal for military, aerospace, and industrial applications.