MS27497T18B30PC

Heilind Number:AAOMS27497T18B30PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B30PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B30PC
SKU:AAOMS27497T18B30PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for reliable electrical connections. These connectors are environmentally sealed, ensuring performance in extreme conditions with an operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offered in different plating options including electroless nickel and cadmium finishes, they meet stringent military specifications for durability. With RoHS certified cadmium-free options, these connectors are suitable for a wide range of applications requiring secure and high-performance connectivity in challenging environments.