MS27497T18B30PD

Heilind Number:AAOMS27497T18B30PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B30PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B30PD
SKU:AAOMS27497T18B30PD

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for demanding environments, offering up to 128 contacts within a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity solutions. Featuring a durable aluminum shell with options for different plating finishes, such as electroless nickel and cadmium, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee secure and efficient connections. With a mating type of bayonet and a service rating of I, these connectors are designed to meet stringent military specifications, making them ideal for use in harsh environments. The MS27497 connectors in the Series II offer excellent durability with a service class of T, ensuring longevity even in challenging conditions.