MS27497T18B30SD

Heilind Number:AAOMS27497T18B30SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B30SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B30SD
SKU:AAOMS27497T18B30SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a durable insert design. Engineered for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility for different applications. Featuring aluminum shells with multiple plating options, such as gold, electroless nickel, and cadmium olive drab, these connectors ensure reliable performance and durability. With Mil-Spec compliance and RoHS certification for cadmium-free finishes, they meet stringent quality standards for military and industrial applications. The removable crimp contacts, available in sizes 22D, 22M, 22, 20, 16, and 12, offer versatility for different contact arrangements. Perfect for demanding environments, the MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and other rugged applications.