MS27497T18B32P

Heilind Number:AAOMS27497T18B32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B32P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B32P
SKU:AAOMS27497T18B32P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating temperatures ranging from -65 °C to 200 °C ensure reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from aluminum, they come with plating options including cadmium and electroless nickel for corrosion resistance. Ideal for military and aerospace applications, these connectors meet stringent performance standards.