MS27497T18B32SA

Heilind Number:AAOMS27497T18B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B32SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B32SA
SKU:AAOMS27497T18B32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and offered in different plating options including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial applications, these connectors provide reliable performance in demanding conditions.