| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18B32SA L/C |
| SKU: | AAOMS27497T18B32SA L/C |
MS27497T18B32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors provide robust and reliable electrical connectivity for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure secure transmission in extreme conditions. With a wide operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors accommodate diverse needs. Constructed with aluminum shells and offering plating options including RoHS compliant finishes, they meet stringent quality standards. Please note that this assembly does not ship with contacts.