| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18B32SC L/C |
| SKU: | AAOMS27497T18B32SC L/C |
MS27497T18B32SC L/C
Specifications
Detailed Description
Designed for rugged environments, the MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are built to withstand extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount, they provide flexibility in installation. The connectors are constructed with aluminum shells and come with different plating options, including cadmium-free finishes for enhanced durability. Utilizing M39029 rear release crimp contacts, they ensure reliable and secure connections. RoHS compliant and offering excellent ingress protection, these connectors are perfect for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.