| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18B32SD L/C |
| SKU: | AAOMS27497T18B32SD L/C |
MS27497T18B32SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are the ultimate solution for demanding environments, offering up to 128 contacts in a robust, environmentally sealed design. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options, including wall mount and box mount receptacles, they provide flexibility in installation. Constructed with durable aluminum shells and available in multiple plating options, such as cadmium and nickel, these connectors are built to last. Please note that this assembly does not ship with contacts.