MS27497T18B35BB

Heilind Number:AAOMS27497T18B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B35BB
SKU:AAOMS27497T18B35BB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure reliable performance in diverse conditions. Utilizing M39029 rear release crimp contacts, these connectors provide secure and efficient connections. Meeting MIL-DTL-38999 II specifications, they are suitable for military and aerospace applications requiring rugged and durable interconnect solutions.