MS27497T18B35PA

Heilind Number:AAOMS27497T18B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B35PA
SKU:AAOMS27497T18B35PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These connectors, compliant with military specification MIL-DTL-38999 II, come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Perfect for demanding applications, these connectors ensure reliable performance with features like gold contact plating, bayonet coupling, and RoHS compliant finishes.