| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18B35PD L/C |
| SKU: | AAOMS27497T18B35PD L/C |
MS27497T18B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T18B35PDLC model, are top-of-the-line electrical receptacles designed for back panel wall mounting applications. Featuring a 66-contact configuration with removable crimp contacts, these connectors ensure reliable and efficient connectivity in even the harshest environments. With a shell size of 18 and a contact size of 22D, they are built to withstand extreme temperatures ranging from -65°C to 175°C. The Electroless Nickel and Cadmium Olive Drab plating options provide enhanced durability and corrosion resistance, making them ideal for military and aerospace use. Please note that this assembly does not ship with contacts.