MS27497T18B35SA

Heilind Number:AAOMS27497T18B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B35SA
SKU:AAOMS27497T18B35SA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable performance in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure secure connectivity in a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for easy maintenance. Crafted from durable aluminum with plating options including cadmium and nickel, they meet stringent military specifications for durability and performance. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for demanding industrial and military environments. With RoHS compliant options, they also cater to environmental concerns. Trust in MIL-DTL-38999 Series II connectors for robust and dependable electrical connections.