MS27497T18B96PA

Heilind Number:AAOMS27497T18B96PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18B96PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18B96PA
SKU:AAOMS27497T18B96PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors are made of durable aluminum shells and come with a range of plating options, including cadmium-free finishes. With MIL-DTL-38999 II certification, they guarantee reliability and performance in military and aerospace applications.