| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18B96SA L/C |
| SKU: | AAOMS27497T18B96SA L/C |
MS27497T18B96SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments. Featuring up to 128 contacts within an environmentally sealed insert, these connectors ensure reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C, they are suitable for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Crafted from durable aluminum with a range of plating options, including RoHS certified finishes, they offer both strength and environmental compliance. Please note that this assembly does not ship with contacts.