MS27497T18F35PB

Heilind Number:AAOMS27497T18F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18F35PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18F35PB
SKU:AAOMS27497T18F35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments, featuring up to 128 contacts within an insert. With a broad operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, these connectors ensure reliable performance and durability. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for aerospace, defense, and industrial applications. With features like bayonet coupling, removable crimp contacts, and environment-resistant design, these connectors are ideal for critical systems where secure and robust connections are essential.