MS27497T18F35PC

Heilind Number:AAOMS27497T18F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18F35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18F35PC
SKU:AAOMS27497T18F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The range includes straight, RFI grounding, and standard plugs with a 90-degree cable clamp, providing flexibility in connectivity. Made of aluminum with options for plating finishes like electroless nickel, they ensure durability and corrosion resistance. With RoHS certified cadmium-free finishes, these connectors meet stringent environmental standards, making them ideal for military and industrial applications.