| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18F35PD L/C |
| SKU: | AAOMS27497T18F35PD L/C |
MS27497T18F35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T18F35PDLC model, offer high-performance connectivity in demanding environments. With a shell size of 18 and accommodating 66 size 22D contacts, these back panel wall mounting receptacles feature a durable aluminum construction with electroless nickel plating for enhanced corrosion resistance. Meeting military specification MIL-DTL-38999 II, they ensure reliable operation even in extreme temperatures, ranging from -65°C to 200°C. Designed for bayonet coupling, these connectors provide secure and efficient mating. Please note that this assembly does not ship with contacts. With their robust design and high reliability, they are ideal for aerospace, defense, and other hi-rel applications.