| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T18F35SA L/C |
| SKU: | AAOMS27497T18F35SA L/C |
MS27497T18F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497 model, offer robust electrical connectivity in demanding environments. Featuring a back panel wall mounting flange design with bayonet coupling, these receptacles are ideal for secure installations. With a total of 66 contacts, size 22D(66), housed in a size 18 shell with insert arrangement 35, they ensure efficient signal transmission. Made of aluminum with an electroless nickel finish, they guarantee durability and conductivity. Rated for use in extreme temperatures ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.

