MS27497T18F53PB

Heilind Number:AAOMS27497T18F53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18F53PB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18F53PB
SKU:AAOMS27497T18F53PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in nine shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offered in multiple plating options such as gold and electroless nickel, these connectors ensure durability and performance. With RoHS certified finishes available, they meet environmental compliance standards, making them ideal for military and industrial applications requiring rugged and reliable connectivity solutions.