MS27497T18F53SC

Heilind Number:AAOMS27497T18F53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18F53SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18F53SC
SKU:AAOMS27497T18F53SC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within the insert. With exceptional environmental sealing, they can withstand temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they feature straight, RFI grounding, and standard plugs with a 90-degree cable clamp. Compliant with military specification MIL-DTL-38999 II, they guarantee reliability in demanding applications. Constructed with aluminum shells and available in different plating options such as gold and electroless nickel, these connectors ensure optimal performance. Ideal for aerospace, defense, and industrial sectors, they meet stringent quality standards.