MS27497T18F53SD

Heilind Number:AAOMS27497T18F53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T18F53SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T18F53SD
SKU:AAOMS27497T18F53SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering reliable performance in extreme conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with multiple plating options, including gold, ensuring durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality and performance standards. With RoHS certified cadmium-free finishes available, they are also environmentally friendly. Ideal for aerospace, defense, and industrial applications, these connectors are essential for ensuring secure and reliable electrical connections in demanding environments.