MS27497T20A35P

Heilind Number:AAOMS27497T20A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20A35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20A35P
SKU:AAOMS27497T20A35P

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various mounting styles including front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for plating such as electroless nickel and cadmium finishes. With 52 insert arrangements, utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Suitable for demanding applications, these circular connectors provide a durable and secure solution for electrical connections.