MS27497T20A35SD

Heilind Number:AAOMS27497T20A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20A35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20A35SD
SKU:AAOMS27497T20A35SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments. With up to 128 contacts in an insert, these connectors are designed for rugged applications. Featuring a wide range of mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors are made of durable aluminum shells and come with various plating options including gold, electroless nickel, and cadmium finishes. Operating in temperatures ranging from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. With RoHS compliant options available, they meet environmental standards while offering superior conductivity and ingress protection. Ideal for military and industrial use, MIL-DTL-38999 Series II connectors are the perfect choice for demanding applications.