MS27497T20B16A

Heilind Number:AAOMS27497T20B16A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20B16A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20B16A
SKU:AAOMS27497T20B16A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance in demanding applications.