MS27497T20B35BA

Heilind Number:AAOMS27497T20B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20B35BA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20B35BA
SKU:AAOMS27497T20B35BA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they ensure durability and performance. RoHS compliant finishes are also available. The MS27497 connectors are part of the military-specification MIL-DTL-38999 II series, known for their ruggedness and high quality.