MS27497T20B35S

Heilind Number:AAOMS27497T20B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20B35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20B35S
SKU:AAOMS27497T20B35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable electrical connections. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C, making them ideal for military and aerospace applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The aluminum shells are offered with different plating options, including cadmium-free finishes for RoHS compliance. With gold-plated contacts for optimal conductivity, they ensure long-lasting performance with a mating life of 500 cycles. Suitable for both wall and jam nut mounting, these connectors provide reliable connectivity in demanding environments.