MS27497T20B35SA

Heilind Number:AAOMS27497T20B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20B35SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20B35SA
SKU:AAOMS27497T20B35SA

Detailed Description

The MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert with exceptional environmental sealing. Operating within a wide temperature range from -65 °C to 200 °C, they offer reliable performance in demanding conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity solutions. With options for straight, RFI grounding, and standard plugs, they cater to diverse application needs. The connectors, compliant with military specification MIL-DTL-38999 II, boast durable aluminum shells and a range of plating options including cadmium-free finishes. Suitable for use in aerospace, defense, and industrial sectors, these connectors guarantee high-performance and longevity, making them an ideal choice for critical applications.