MS27497T20B35SC L/C

Heilind Number:AAOMS27497T20B35SC L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20B35SC L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20B35SC L/C
SKU:AAOMS27497T20B35SC L/C

Detailed Description

The MIL-DTL-38999 Series II connectors, specifically the MS27497T20B35SCLC model, offer high-performance connectivity in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are designed to withstand extreme conditions. Featuring 79 contacts in a size 22D arrangement, they provide reliable electrical connections. The wall-mounted receptacle design with a bayonet coupling ensures secure installation. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts.