| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T20B41P L/C |
| SKU: | AAOMS27497T20B41P L/C |
MS27497T20B41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T20B41PL/C model, are rugged and reliable electrical receptacles designed for back panel wall mounting. Featuring a bayonet coupling mechanism and a shell size of 20, they are suitable for harsh environments with a wide operating temperature range from -65 °C to 175 °C. Constructed with aluminum shells and coated with electroless nickel and cadmium olive drab finishes, these connectors offer excellent durability and corrosion resistance. With 41 removable crimp contacts, they ensure secure and efficient electrical connections. Please note that this assembly does not ship with contacts.