MS27497T20F35P

Heilind Number:AAOMS27497T20F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20F35P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20F35P
SKU:AAOMS27497T20F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they are versatile for different applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options such as gold, electroless nickel, and cadmium finishes, meeting RoHS compliance. With a mating type of bayonet and a service rating of M, these connectors ensure reliable performance, making them ideal for demanding environments.