MS27497T20F35S

Heilind Number:AAOMS27497T20F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T20F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T20F35S
SKU:AAOMS27497T20F35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. Compliant with military specification MIL-DTL-38999 II, they guarantee high durability and performance. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors provide excellent corrosion resistance. With RoHS compliance, they meet environmental standards while offering reliable connectivity for demanding applications.