MS27497T22A55PD

Heilind Number:AAOMS27497T22A55PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22A55PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22A55PD
SKU:AAOMS27497T22A55PD

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. These connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and standard plugs. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. Perfect for demanding applications, these connectors ensure secure and efficient electrical connections in challenging conditions.