MS27497T22B21PC

Heilind Number:AAOMS27497T22B21PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B21PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B21PC
SKU:AAOMS27497T22B21PC

Detailed Description

The MIL-DTL-38999 Series II connectors, meeting stringent military specifications, offer robust performance in harsh environments. With up to 128 contacts housed in environmentally sealed inserts, these connectors ensure reliable operation in extreme conditions, with an impressive operating temperature range from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with a range of plating options, such as cadmium and nickel, they guarantee durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Designed for ease of use, the connectors come in straight, RFI grounding, and 90-degree cable clamp plug configurations, with options for RoHS compliant finishes. Offering high mating cycles and conductive pin contacts, they ensure long-term performance in critical applications.