MS27497T22B2PD

Heilind Number:AAOMS27497T22B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B2PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B2PD
SKU:AAOMS27497T22B2PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with options for plating finishes including cadmium-free and RoHS certified coatings. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. These connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and aerospace applications requiring rugged and durable electrical components.