MS27497T22B35BB

Heilind Number:AAOMS27497T22B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B35BB
SKU:AAOMS27497T22B35BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts and come in aluminum shells with multiple plating options. With a range of finishes including RoHS certified cadmium-free options, they ensure reliable connectivity for military and industrial applications.