MS27497T22B35BC

Heilind Number:AAOMS27497T22B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B35BC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B35BC
SKU:AAOMS27497T22B35BC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors are built for durability. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including RoHS certified cadmium-free coatings. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in demanding applications. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 II specifications.