| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22B35PA L/C |
| SKU: | AAOMS27497T22B35PA L/C |
MS27497T22B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are meticulously engineered for high-performance connectivity in harsh environments, offering up to 128 contacts within a rugged aluminum shell. With a wide operating temperature range from -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure reliable performance in diverse applications. Featuring corrosion-resistant plating options and compliance with military specification MIL-DTL-38999 II, they guarantee durability and functionality in mission-critical operations. Please note that this assembly does not ship with contacts.