MS27497T22B35PC

Heilind Number:AAOMS27497T22B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B35PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B35PC
SKU:AAOMS27497T22B35PC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally-sealed insert. Designed for harsh environments, they feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. With a wide range of plating options, including cadmium-free finishes, they ensure reliable operation in temperatures ranging from -65°C to 200°C. Perfect for military and industrial applications, these connectors provide durable and efficient electrical connections.