MS27497T22B35S

Heilind Number:AAOMS27497T22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22B35S
ECAD Model:
3D Model

Description:

AAOMS27497T22B35S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22B35S
SKU:AAOMS27497T22B35S

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With a wide range of plating options, including cadmium-free finishes, these connectors ensure durability and conductivity in demanding military and industrial applications. Operating between -65 °C and 200 °C, they guarantee reliable performance in extreme conditions.