| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22B35SA L/C |
| SKU: | AAOMS27497T22B35SA L/C |
MS27497T22B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert with exceptional environmental sealing. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for aerospace, defense, and industrial applications. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and available in different plating options, they ensure reliable performance in challenging conditions. Please note that this assembly does not ship with contacts.