| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22B35SB L/C |
| SKU: | AAOMS27497T22B35SB L/C |
MS27497T22B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for extreme environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they offer flexibility in installation. With aluminum shells and a choice of plating options, including cadmium-free finishes, these connectors ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Meeting military specification MIL-DTL-38999 II, these circular receptacles are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.