| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22B35SC L/C |
| SKU: | AAOMS27497T22B35SC L/C |
MS27497T22B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Made of durable aluminum with multiple plating options, they offer excellent corrosion resistance. Utilizing M39029 rear release crimp contacts for secure connections, these connectors are ideal for military and aerospace applications. Please note that this assembly does not ship with contacts.