| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F32P L/C |
| SKU: | AAOMS27497T22F32P L/C |
MS27497T22F32P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497T22F32PLC model, offer high-performance connectivity for harsh environments. Featuring a wall-mounting flange design with crimp type and bayonet coupling, these connectors are built to withstand extreme conditions with an operating temperature range of -65 °C to 200 °C. Made of durable aluminum with electroless nickel plating, they ensure reliable conductivity and environmental resistance. With 32 male pin contacts in a size 20 (32) configuration, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.