| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F32SB L/C |
| SKU: | AAOMS27497T22F32SB L/C |
MS27497T22F32SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27497T22F32SBLC model, are engineered for high-reliability electrical connections in harsh environments. Featuring a back panel wall mounting flange design with bayonet coupling, these connectors ensure secure installation. With a shell size of 22 and contact size of 20(32), they offer 32 conductive female socket contacts. Constructed with aluminum shells and Electroless Nickel finish coating, they provide durability and conductivity. Rated for temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, ensuring compatibility with specific crimp contact requirements.

