MS27497T22F35PA

Heilind Number:AAOMS27497T22F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22F35PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22F35PA
SKU:AAOMS27497T22F35PA

Detailed Description

The MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they meet stringent environmental requirements. Perfect for military and industrial use, these connectors guarantee durability and performance in challenging conditions.