| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F35P L/C |
| SKU: | AAOMS27497T22F35P L/C |
MS27497T22F35P L/C
Specifications
Detailed Description
Ensure reliable and durable electrical connections in harsh environments with the MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors offer exceptional performance in a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they suit diverse installation needs. With thin-walled construction, they optimize space utilization without compromising on robustness. Crafted with aluminum shells and offering multiple plating options, including RoHS certified finishes, they deliver superior corrosion resistance. The bayonet coupling and removable crimp contacts ensure secure and efficient connections. Please note that this assembly does not ship with contacts.