MS27497T22F35S

Heilind Number:AAOMS27497T22F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22F35S
SKU:AAOMS27497T22F35S

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, ensuring robust connectivity in demanding environments. Designed for harsh conditions, these connectors are sealed against environmental factors and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options like front wall, rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, customization is seamless. Crafted from durable aluminum with multiple plating options, including cadmium-free finishes, these connectors guarantee long-lasting performance. Ideal for military and industrial use, they are RoHS compliant and feature gold-plated contacts for optimal conductivity.